MFG_10159549-130KXLF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10159549-130KALF

DigiKey Part Number
609-10159549-130KALF-ND
Manufacturer
Manufacturer Product Number
10159549-130KALF
Description
WIRELOCK SERIES CA KITS-10159549
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10159549-130KALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
2
Row Spacing
0.087" (2.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA)
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
137,68000 Kč37,68 Kč
1032,01700 Kč320,17 Kč
2530,00880 Kč750,22 Kč
5028,57320 Kč1 428,66 Kč
10027,20920 Kč2 720,92 Kč
25025,50332 Kč6 375,83 Kč
50024,28580 Kč12 142,90 Kč
1 20022,83118 Kč27 397,42 Kč
3 60021,12929 Kč76 065,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,68000 Kč
Unit Price with VAT:45,59280 Kč