
10159549-130KBLF | |
|---|---|
DigiKey Part Number | 609-10159549-130KBLF-ND |
Manufacturer | |
Manufacturer Product Number | 10159549-130KBLF |
Description | WIRELOCK 30PIN B REC-10159549-13 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Green 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159549-130KBLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 32,01700 Kč | 320,17 Kč |
| 25 | 30,00880 Kč | 750,22 Kč |
| 50 | 28,57320 Kč | 1 428,66 Kč |
| 100 | 27,20920 Kč | 2 720,92 Kč |
| 250 | 25,50332 Kč | 6 375,83 Kč |
| 500 | 24,28580 Kč | 12 142,90 Kč |
| 1 200 | 22,83118 Kč | 27 397,42 Kč |
| 3 600 | 21,12929 Kč | 76 065,44 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |

