13 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm)
10156612-1300LF
10156612-1300LF

10156612-1300LF

DigiKey Part Number
609-10156612-1300LF-ND
Manufacturer
Manufacturer Product Number
10156612-1300LF
Description
CONN BOARD-IN HSG 13POS 2.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10156612-1300LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Through Hole, Right Angle
Series
Contact Termination
Crimp
Packaging
Bag
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 000 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,73800 Kč37,38 Kč
253,49400 Kč87,35 Kč
503,32600 Kč166,30 Kč
1003,16860 Kč316,86 Kč
2502,96912 Kč742,28 Kč
5002,82718 Kč1 413,59 Kč
1 0002,69194 Kč2 691,94 Kč
3 0002,49085 Kč7 472,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč

Other Suppliers on DigiKey

5 000In Stock
Ships from WEC