8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
2196581082

2196581082

DigiKey Part Number
900-2196581082-ND
Manufacturer
Manufacturer Product Number
2196581082
Description
CGRID III R-R 8CKT 150MM DISC SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1118,43000 Kč118,43 Kč
10100,62200 Kč1 006,22 Kč
2594,31480 Kč2 357,87 Kč
5089,80840 Kč4 490,42 Kč
10085,51860 Kč8 551,86 Kč
25080,16532 Kč20 041,33 Kč
50076,34074 Kč38 170,37 Kč
Manufacturers Standard Package
Unit Price without VAT:118,43000 Kč
Unit Price with VAT:143,30030 Kč