
2092-1602 | |
|---|---|
DigiKey Part Number | 2946-2092-1602-ND |
Manufacturer | |
Manufacturer Product Number | 2092-1602 |
Description | GRIPPING PLATE; LIGHT GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Gripping Plate For picoMAX® Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Gripping Plate | |
Number of Positions | - | |
For Use With/Related Products | picoMAX® Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,32100 Kč | 143,21 Kč |
| 25 | 12,46440 Kč | 311,61 Kč |
| 50 | 11,23820 Kč | 561,91 Kč |
| 100 | 10,17350 Kč | 1 017,35 Kč |
| 250 | 9,01824 Kč | 2 254,56 Kč |
| 500 | 8,32318 Kč | 4 161,59 Kč |
| 1 000 | 7,76149 Kč | 7 761,49 Kč |
| 5 000 | 6,86551 Kč | 34 327,55 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











