Socket Contact Tin 26-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155447-112LF

DigiKey Part Number
609-10155447-112LFTR-ND - Tape & Reel (TR)
609-10155447-112LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10155447-112LF
Description
MINITEK MICROSPACEXS,1.27MM CRIM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,37300 Kč23,73 Kč
252,22560 Kč55,64 Kč
502,11660 Kč105,83 Kč
1002,01790 Kč201,79 Kč
2501,89064 Kč472,66 Kč
5001,79994 Kč899,97 Kč
1 0001,71365 Kč1 713,65 Kč
2 5001,60626 Kč4 015,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,41536 Kč21 230,40 Kč
30 0001,34780 Kč40 434,00 Kč
45 0001,30980 Kč58 941,00 Kč
75 0001,26346 Kč94 759,50 Kč
105 0001,23384 Kč129 553,20 Kč
150 0001,20320 Kč180 480,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč