10155244-02111LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,30456 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19 595
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19 166
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 65 073
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


JAM
In Stock: 3 000
Unit Price: 5,25000 Kč
Datasheet
Image for 10155244-02111LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155244-02111LF

DigiKey Part Number
609-10155244-02111LF-ND
Manufacturer
Manufacturer Product Number
10155244-02111LF
Description
HSG 1.25MM NY66-10155244-02111LF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 0000,42966 Kč7 304,22 Kč
Manufacturers Standard Package
Unit Price without VAT:0,42966 Kč
Unit Price with VAT:0,51989 Kč