



STA12-02HGRE | |
|---|---|
DigiKey Part Number | 4285-STA12-02HGRE-ND |
Manufacturer | |
Manufacturer Product Number | STA12-02HGRE |
Description | HOUSING FOR STA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 25 | 3,51080 Kč | 87,77 Kč |
| 50 | 3,16220 Kč | 158,11 Kč |
| 100 | 2,84730 Kč | 284,73 Kč |
| 250 | 2,48784 Kč | 621,96 Kč |
| 500 | 2,26232 Kč | 1 131,16 Kč |
| 1 000 | 2,07481 Kč | 2 074,81 Kč |
| 5 000 | 1,76488 Kč | 8 824,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

