
2390144-2 | |
|---|---|
DigiKey Part Number | 17-2390144-2-ND |
Manufacturer | |
Manufacturer Product Number | 2390144-2 |
Description | CONN RCPT HSG 2POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2390144-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic, Halogen Free | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 25 | 10,10440 Kč | 252,61 Kč |
| 50 | 9,62540 Kč | 481,27 Kč |
| 100 | 9,16350 Kč | 916,35 Kč |
| 250 | 8,58904 Kč | 2 147,26 Kč |
| 500 | 8,17872 Kč | 4 089,36 Kč |
| 1 000 | 7,78816 Kč | 7 788,16 Kč |
| 3 000 | 7,20707 Kč | 21 621,21 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

