
10152265-1241HF | |
|---|---|
DigiKey Part Number | 609-10152265-1241HFTR-ND - Tape & Reel (TR) 609-10152265-1241HFCT-ND - Cut Tape (CT) 609-10152265-1241HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10152265-1241HF |
Description | MINITEK127 1.27MM, VERTICAL HEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10152265-1241HF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 125VAC |
Termination Solder | Contact Finish Thickness - Post 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,43900 Kč | 214,39 Kč |
| 100 | 18,22630 Kč | 1 822,63 Kč |
| 500 | 16,26758 Kč | 8 133,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,49085 Kč | 15 490,85 Kč |
| 2 000 | 14,75152 Kč | 29 503,04 Kč |
| 3 000 | 14,33575 Kč | 43 007,25 Kč |
| 5 000 | 13,82848 Kč | 69 142,40 Kč |
| 7 000 | 13,50435 Kč | 94 530,45 Kč |
| 10 000 | 13,16909 Kč | 131 690,90 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











