MFG_10146997-02000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10146997-12000LF

DigiKey Part Number
609-10146997-12000LF-ND
Manufacturer
Manufacturer Product Number
10146997-12000LF
Description
CONN 5.70MM RIGHT ANGLE TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
10146997-12000LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
-
Insulation Height
0.572" (14.53mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Board Guide, Glow Wire Compliant
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
600VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1197,03000 Kč197,03 Kč
10167,40500 Kč1 674,05 Kč
25156,90240 Kč3 922,56 Kč
50149,41200 Kč7 470,60 Kč
100142,28180 Kč14 228,18 Kč
250133,37728 Kč33 344,32 Kč
560126,00634 Kč70 563,55 Kč
1 120119,99861 Kč134 398,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,03000 Kč
Unit Price with VAT:238,40630 Kč