
10143488-102LF | |
|---|---|
DigiKey Part Number | 609-5328-ND |
Manufacturer | |
Manufacturer Product Number | 10143488-102LF |
Description | CONN PLUG 4POS CRIMP 14-16AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Rectangular Plug Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 10143488-102LF Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Box | Wire Type Discrete |
Part Status Active | Wire Gauge 14-16 AWG |
Connector Type Plug | Features IP67 |
Contact Type Female Blade Socket | Color Black |
Number of Positions 4 (Power) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 183,34190 Kč | 18 334,19 Kč |
| Unit Price without VAT: | 183,34190 Kč |
|---|---|
| Unit Price with VAT: | 221,84370 Kč |












