


10142348-016LF | |
|---|---|
DigiKey Part Number | 609-10142348-016LF-ND |
Manufacturer | |
Manufacturer Product Number | 10142348-016LF |
Description | CONN RCPT HSG 16POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142348-016LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.096" (2.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,31100 Kč | 343,11 Kč |
| 25 | 32,15200 Kč | 803,80 Kč |
| 50 | 30,61500 Kč | 1 530,75 Kč |
| 200 | 27,75830 Kč | 5 551,66 Kč |
| 400 | 26,43228 Kč | 10 572,91 Kč |
| 600 | 25,68685 Kč | 15 412,11 Kč |
| 1 000 | 24,77764 Kč | 24 777,64 Kč |
| 2 600 | 23,16297 Kč | 60 223,72 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |











