
10141272-311ALF | |
|---|---|
DigiKey Part Number | 609-10141272-311ALFTR-ND - Tape & Reel (TR) 609-10141272-311ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10141272-311ALF |
Description | CONN SOCKET 22 AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,83040 Kč | 70,76 Kč |
| 50 | 2,69620 Kč | 134,81 Kč |
| 100 | 2,56810 Kč | 256,81 Kč |
| 250 | 2,40636 Kč | 601,59 Kč |
| 500 | 2,29130 Kč | 1 145,65 Kč |
| 1 000 | 2,18169 Kč | 2 181,69 Kč |
| 2 500 | 2,04487 Kč | 5 112,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,80187 Kč | 27 028,05 Kč |
| 30 000 | 1,71587 Kč | 51 476,10 Kč |
| 45 000 | 1,66750 Kč | 75 037,50 Kč |
| 75 000 | 1,60851 Kč | 120 638,25 Kč |
| 105 000 | 1,57080 Kč | 164 934,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











