


5875 OR005 | |
|---|---|
DigiKey Part Number | 5875OR005-ND |
Manufacturer | |
Manufacturer Product Number | 5875 OR005 |
Description | HOOK-UP STRND 22AWG ORANGE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Orange 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/5 Type EE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 953,98000 Kč | 5 953,98 Kč |
| 2 | 5 662,74000 Kč | 11 325,48 Kč |
| 3 | 5 497,97667 Kč | 16 493,93 Kč |
| 5 | 5 295,90600 Kč | 26 479,53 Kč |
| 7 | 5 166,19857 Kč | 36 163,39 Kč |
| 10 | 5 031,43600 Kč | 50 314,36 Kč |
| 25 | 4 698,04200 Kč | 117 451,05 Kč |
| 50 | 4 478,34840 Kč | 223 917,42 Kč |
| Unit Price without VAT: | 5 953,98000 Kč |
|---|---|
| Unit Price with VAT: | 7 204,31580 Kč |





