


5875 VI005 | |
|---|---|
DigiKey Part Number | 5875VI005-ND |
Manufacturer | |
Manufacturer Product Number | 5875 VI005 |
Description | HOOK-UP STRND 22AWG VIOLET 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Violet 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/5 Type EE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 192,31000 Kč | 6 192,31 Kč |
| 2 | 5 889,41500 Kč | 11 778,83 Kč |
| 3 | 5 717,96667 Kč | 17 153,90 Kč |
| 5 | 5 507,90200 Kč | 27 539,51 Kč |
| 7 | 5 372,96857 Kč | 37 610,78 Kč |
| 10 | 5 232,84900 Kč | 52 328,49 Kč |
| Unit Price without VAT: | 6 192,31000 Kč |
|---|---|
| Unit Price with VAT: | 7 492,69510 Kč |



