22 AWG Hook-Up Wire 19/34 Violet 1000V 1000.0' (304.8m)
cms-photo-disclaimer
22 AWG Hook-Up Wire 19/34 Violet 1000V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5875 VI001

cms-digikey-product-number
5875VI001-ND
cms-manufacturer
cms-manufacturer-product-number
5875 VI001
cms-description
HOOK-UP STRND 22AWG VIOLET 1000'
cms-standard-lead-time
14 Weeks
cms-customer-reference
cms-detailed-description
22 AWG Hook-Up Wire 19/34 Violet 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
-
Grade
-
Qualification
MIL-W-16878/5 Type EE
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1
cms-incoming-leadtime-link
cms-all-prices-in-currency
Spool
cms-quantityUnit Pricecms-ext-price
137 030,60000 Kč37 030,60 Kč
235 176,27000 Kč70 352,54 Kč
334 126,37000 Kč102 379,11 Kč
532 838,47800 Kč164 192,39 Kč
732 010,94143 Kč224 076,59 Kč
1031 151,16300 Kč311 511,63 Kč
cms-manufacturer-standard-package
Unit Price without VAT:37 030,60000 Kč
Unit Price with VAT:44 807,02600 Kč
Alternate Length
HOOK-UP STRND 22AWG VIOLET 100'
cms-in-stock-colon-value8
cms-unit-price-value 6 192,31000 Kč