
10139595-111T0LF | |
|---|---|
DigiKey Part Number | 609-6589-ND |
Manufacturer | |
Manufacturer Product Number | 10139595-111T0LF |
Description | CONN PCI EXP FMALE 230POS 0.039 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 230 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10139595-111T0LF Models |
Category | Features Board Guide, Locking Ramp, Solder Retention |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 230 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,87000 Kč | 232,87 Kč |
| 10 | 197,96900 Kč | 1 979,69 Kč |
| 25 | 185,56360 Kč | 4 639,09 Kč |
| 50 | 176,70660 Kč | 8 835,33 Kč |
| 140 | 164,32736 Kč | 23 005,83 Kč |
| 280 | 156,48761 Kč | 43 816,53 Kč |
| 560 | 149,02580 Kč | 83 454,45 Kč |
| 1 120 | 141,92229 Kč | 158 952,96 Kč |
| Unit Price without VAT: | 232,87000 Kč |
|---|---|
| Unit Price with VAT: | 281,77270 Kč |











