10136653-06LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,08143 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 12 875
Unit Price: 0,42000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 139
Unit Price: 0,49000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 287
Unit Price: 0,45000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,13437 Kč
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 1 431
Unit Price: 0,17000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 7 900
Unit Price: 0,21000 Kč
Datasheet
6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10136653-06LF

DigiKey Part Number
609-10136653-06LF-ND
Manufacturer
Manufacturer Product Number
10136653-06LF
Description
CONN RCPT HSG 6POS 3.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10136653-06LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 0001,92134 Kč28 820,10 Kč
Unit Price without VAT:1,92134 Kč
Unit Price with VAT:2,32482 Kč