


G88MPH0621CEU | |
|---|---|
DigiKey Part Number | 664-G88MPH0621CEU-ND |
Manufacturer | |
Manufacturer Product Number | G88MPH0621CEU |
Description | MICRO POWER PLUS 1X6 CABLE SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPH0621CEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,25000 Kč | 106,25 Kč |
| 50 | 4,04420 Kč | 202,21 Kč |
| 100 | 3,85100 Kč | 385,10 Kč |
| 250 | 3,60996 Kč | 902,49 Kč |
| 500 | 3,43738 Kč | 1 718,69 Kč |
| 1 000 | 3,27296 Kč | 3 272,96 Kč |
| 2 500 | 3,06789 Kč | 7 669,72 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

