10133475-10001LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10133475-10001LF

DigiKey Part Number
10133475-10001LF-ND
Manufacturer
Manufacturer Product Number
10133475-10001LF
Description
USB3.1 TYPE C PLUG BCONN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Straddle Mount
Datasheet
 Datasheet
EDA/CAD Models
10133475-10001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Edge, Straddle Mount
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
-
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 747
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
146,40000 Kč46,40 Kč
1039,38600 Kč393,86 Kč
2536,91000 Kč922,75 Kč
5035,14540 Kč1 757,27 Kč
10033,46650 Kč3 346,65 Kč
25031,36964 Kč7 842,41 Kč
50029,87200 Kč14 936,00 Kč
1 50028,19477 Kč42 292,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,40000 Kč
Unit Price with VAT:56,14400 Kč