
10128798-005RLF | |
|---|---|
DigiKey Part Number | 10128798-005RLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10128798-005RLF |
Description | CONN M.2 FMALE 75POS 0.020 GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10128798-005RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 75 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 37,74194 Kč | 33 967,75 Kč |
| 1 800 | 35,94159 Kč | 64 694,86 Kč |
| 2 700 | 34,92897 Kč | 94 308,22 Kč |
| 4 500 | 33,69399 Kč | 151 622,95 Kč |
| 6 300 | 32,90459 Kč | 207 298,92 Kč |
| Unit Price without VAT: | 37,74194 Kč |
|---|---|
| Unit Price with VAT: | 45,66775 Kč |











