
10127817-222LF | |
|---|---|
DigiKey Part Number | 609-4848-2-ND - Tape & Reel (TR) 609-4848-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10127817-222LF |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127817-222LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,18700 Kč | 11,87 Kč |
| 25 | 1,10800 Kč | 27,70 Kč |
| 50 | 1,05820 Kč | 52,91 Kč |
| 100 | 1,00610 Kč | 100,61 Kč |
| 250 | 0,94236 Kč | 235,59 Kč |
| 500 | 0,89736 Kč | 448,68 Kč |
| 1 000 | 0,85465 Kč | 854,65 Kč |
| 2 500 | 0,80096 Kč | 2 002,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,65340 Kč | 3 267,00 Kč |
| 10 000 | 0,61444 Kč | 6 144,40 Kč |
| 15 000 | 0,59275 Kč | 8 891,25 Kč |
| 25 000 | 0,56651 Kč | 14 162,75 Kč |
| 35 000 | 0,54987 Kč | 19 245,45 Kč |
| 50 000 | 0,53276 Kč | 26 638,00 Kč |
| 125 000 | 0,51034 Kč | 63 792,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |














