
1134-0-18-15-47-27-10-0 | |
|---|---|
DigiKey Part Number | ED1292-ND |
Manufacturer | |
Manufacturer Product Number | 1134-0-18-15-47-27-10-0 |
Description | CONN PIN RCPT .025-.037 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Solder Cup Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Solder Cup | |
Termination | Press-Fit | |
Length - Overall | 0.450" (11.43mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Tail Diameter | - | |
Socket Depth | 0.200" (5.08mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 14,50300 Kč | 145,03 Kč |
| 25 | 13,59840 Kč | 339,96 Kč |
| 50 | 12,94580 Kč | 647,29 Kč |
| 100 | 12,32690 Kč | 1 232,69 Kč |
| 250 | 11,55308 Kč | 2 888,27 Kč |
| 500 | 11,00116 Kč | 5 500,58 Kč |
| 1 000 | 10,47574 Kč | 10 475,74 Kč |
| 2 500 | 9,81991 Kč | 24 549,78 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |











