160 Connector Header, Hermaphroditic Contacts Through Hole Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10124752-101LF

DigiKey Part Number
10124752-101LF-ND
Manufacturer
Manufacturer Product Number
10124752-101LF
Description
CONN HEADER 160POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 Connector Header, Hermaphroditic Contacts Through Hole Black
Datasheet
 Datasheet
EDA/CAD Models
10124752-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Hermaphroditic Contacts
Connector Style
-
Number of Positions
160
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
20
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,69000 Kč358,69 Kč
10304,78300 Kč3 047,83 Kč
245243,22457 Kč59 590,02 Kč
735225,10441 Kč165 451,74 Kč
Manufacturers Standard Package
Unit Price without VAT:358,69000 Kč
Unit Price with VAT:434,01490 Kč