10114828-10106LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114828-10106LF

DigiKey Part Number
609-4390-2-ND - Tape & Reel (TR)
609-4390-1-ND - Cut Tape (CT)
609-4390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10114828-10106LF
Description
CONN HEADER SMD 6POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114828-10106LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.089" (2.25mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.185" (4.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 487
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,07000 Kč12,07 Kč
1010,19500 Kč101,95 Kč
1008,66570 Kč866,57 Kč
5007,73360 Kč3 866,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,36428 Kč7 364,28 Kč
2 0007,01256 Kč14 025,12 Kč
3 0006,81473 Kč20 444,19 Kč
5 0006,57353 Kč32 867,65 Kč
7 0006,41933 Kč44 935,31 Kč
10 0006,25990 Kč62 599,00 Kč
25 0005,86833 Kč146 708,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,07000 Kč
Unit Price with VAT:14,60470 Kč