
10104319-009RLF | |
|---|---|
DigiKey Part Number | 609-5377-2-ND - Tape & Reel (TR) 609-5377-1-ND - Cut Tape (CT) 609-5377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10104319-009RLF |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Beryllium Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10104319-009RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.039" (0.98mm) | |
Length | 0.192" (4.87mm) | |
Height | 0.098" (2.50mm) | |
Material | Beryllium Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,43560 Kč | 60,89 Kč |
| 50 | 2,32240 Kč | 116,12 Kč |
| 100 | 2,21110 Kč | 221,11 Kč |
| 250 | 2,07208 Kč | 518,02 Kč |
| 500 | 1,97298 Kč | 986,49 Kč |
| 1 000 | 1,87848 Kč | 1 878,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,70325 Kč | 6 813,00 Kč |
| 8 000 | 1,62186 Kč | 12 974,88 Kč |
| 12 000 | 1,57611 Kč | 18 913,32 Kč |
| 20 000 | 1,52032 Kč | 30 406,40 Kč |
| 28 000 | 1,48464 Kč | 41 569,92 Kč |
| 40 000 | 1,44775 Kč | 57 910,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




