11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10067847-301RLF

DigiKey Part Number
609-10067847-301RLFTR-ND - Tape & Reel (TR)
609-10067847-301RLFCT-ND - Cut Tape (CT)
609-10067847-301RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10067847-301RLF
Description
CONN SD CARD R/A SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
10067847-301RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - SD
Number of Positions
11 (9 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.110" (2.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 084
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1060,68400 Kč606,84 Kč
2556,87920 Kč1 421,98 Kč
5054,15800 Kč2 707,90 Kč
10051,57110 Kč5 157,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30047,72427 Kč14 317,28 Kč
60045,44667 Kč27 268,00 Kč
90044,16556 Kč39 749,00 Kč
1 50042,60298 Kč63 904,47 Kč
2 10041,60444 Kč87 369,32 Kč
3 00040,57164 Kč121 714,92 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč