


10067099-200LF | |
|---|---|
DigiKey Part Number | 609-5773-2-ND - Tape & Reel (TR) 609-5773-1-ND - Cut Tape (CT) 609-5773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10067099-200LF |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10067099-200LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,27300 Kč | 162,73 Kč |
| 25 | 15,25280 Kč | 381,32 Kč |
| 50 | 14,52220 Kč | 726,11 Kč |
| 100 | 13,82930 Kč | 1 382,93 Kč |
| 250 | 12,96164 Kč | 3 240,41 Kč |
| 500 | 12,34262 Kč | 6 171,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,42165 Kč | 17 132,47 Kč |
| 3 000 | 10,87661 Kč | 32 629,83 Kč |
| 4 500 | 10,56997 Kč | 47 564,86 Kč |
| 7 500 | 10,19599 Kč | 76 469,93 Kč |
| 10 500 | 9,95695 Kč | 104 547,98 Kč |
| 15 000 | 9,70980 Kč | 145 647,00 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











