


10051922-1010ELF | |
|---|---|
DigiKey Part Number | 609-1234-2-ND - Tape & Reel (TR) 609-1234-1-ND - Cut Tape (CT) 609-1234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-1010ELF |
Description | CONN FPC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-1010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,69600 Kč | 192,40 Kč |
| 50 | 7,32540 Kč | 366,27 Kč |
| 100 | 6,97600 Kč | 697,60 Kč |
| 250 | 6,53812 Kč | 1 634,53 Kč |
| 500 | 6,22532 Kč | 3 112,66 Kč |
| 1 000 | 5,92789 Kč | 5 927,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 5,33075 Kč | 23 988,38 Kč |
| 9 000 | 5,07639 Kč | 45 687,51 Kč |
| 13 500 | 4,93329 Kč | 66 599,42 Kč |
| 22 500 | 4,75878 Kč | 107 072,55 Kč |
| 31 500 | 4,64721 Kč | 146 387,12 Kč |
| 45 000 | 4,53187 Kč | 203 934,15 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |




