



10018783-10001TLF | |
|---|---|
DigiKey Part Number | 609-1961-ND |
Manufacturer | |
Manufacturer Product Number | 10018783-10001TLF |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10018783-10001TLF Models |
Category | Features Board Guide, Locking Ramp |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 11; 21 | Contact Type Cantilever |
Number of Positions 64 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,06400 Kč | 320,64 Kč |
| 25 | 30,06080 Kč | 751,52 Kč |
| 50 | 28,62440 Kč | 1 431,22 Kč |
| 100 | 27,25540 Kč | 2 725,54 Kč |
| 250 | 25,54700 Kč | 6 386,75 Kč |
| 500 | 24,32744 Kč | 12 163,72 Kč |
| 1 800 | 22,22557 Kč | 40 006,03 Kč |
| 3 600 | 21,16540 Kč | 76 195,44 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |







