
10017963-E050TLF | |
|---|---|
DigiKey Part Number | 609-6432-2-ND - Tape & Reel (TR) 609-6432-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10017963-E050TLF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10017963-E050TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,67000 Kč | 133,67 Kč |
| 10 | 113,54400 Kč | 1 135,44 Kč |
| 25 | 106,42880 Kč | 2 660,72 Kč |
| 50 | 101,34740 Kč | 5 067,37 Kč |
| 100 | 96,50790 Kč | 9 650,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 91,90220 Kč | 18 380,44 Kč |
| 400 | 87,51695 Kč | 35 006,78 Kč |
| 600 | 85,05077 Kč | 51 030,46 Kč |
| 1 000 | 82,04280 Kč | 82 042,80 Kč |
| 1 400 | 80,11991 Kč | 112 167,87 Kč |
| 2 000 | 78,13150 Kč | 156 263,00 Kč |
| Unit Price without VAT: | 133,67000 Kč |
|---|---|
| Unit Price with VAT: | 161,74070 Kč |







