USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 0.66' (200.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBCC231AA019AS

DigiKey Part Number
664-USBCC231AA019AS-ND
Manufacturer
Manufacturer Product Number
USBCC231AA019AS
Description
Mini HS+ plug to inlin,lth 200mm
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 0.66' (200.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USBCC231AA019AS Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Wire Gauge
32 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Reversible
Length
0.66' (200.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1524,32000 Kč524,32 Kč
16430,99688 Kč6 895,95 Kč
32410,41906 Kč13 133,41 Kč
56394,53750 Kč22 094,10 Kč
104377,68740 Kč39 279,49 Kč
256354,45199 Kč90 739,71 Kč
504337,93407 Kč170 318,77 Kč
Unit Price without VAT:524,32000 Kč
Unit Price with VAT:634,42720 Kč