
UE76A203000T | |
|---|---|
DigiKey Part Number | 664-UE76A203000TTR-ND - Tape & Reel (TR) 664-UE76A203000TCT-ND - Cut Tape (CT) 664-UE76A203000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE76A203000T |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE76A203000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 25 | 27,88520 Kč | 697,13 Kč |
| 50 | 26,55400 Kč | 1 327,70 Kč |
| 100 | 25,28370 Kč | 2 528,37 Kč |
| 250 | 23,69920 Kč | 5 924,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,56698 Kč | 11 283,49 Kč |
| 1 000 | 21,48977 Kč | 21 489,77 Kč |
| 1 500 | 20,88391 Kč | 31 325,87 Kč |
| 2 500 | 20,14506 Kč | 50 362,65 Kč |
| 3 500 | 19,67267 Kč | 68 854,35 Kč |
| 5 000 | 19,18423 Kč | 95 921,15 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |























