Position QSFP-DD (Double Density) Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE36C1620005011

DigiKey Part Number
664-UE36C1620005011-ND
Manufacturer
Manufacturer Product Number
UE36C1620005011
Description
1X1 QSFP-DD CAGE WITH THE CLIP S
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE36C1620005011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage
Connector Type
QSFP-DD (Double Density)
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1363,95000 Kč363,95 Kč
10309,24600 Kč3 092,46 Kč
25289,86680 Kč7 246,67 Kč
96263,62052 Kč25 307,57 Kč
192251,04646 Kč48 200,92 Kč
288243,97316 Kč70 264,27 Kč
576232,34304 Kč133 829,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:363,95000 Kč
Unit Price with VAT:440,37950 Kč