



UE27BC54130 | |
|---|---|
DigiKey Part Number | UE27BC54130-ND |
Manufacturer | |
Manufacturer Product Number | UE27BC54130 |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE27BC54130 Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy, Steel |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBEX-BSFS1N-B | Kycon, Inc. | 11 067 | 2092-KUSBEX-BSFS1N-B-ND | 22,68000 Kč | Parametric Equivalent |
| KUSBEX-BSFS1N-W | Kycon, Inc. | 3 488 | 2092-KUSBEX-BSFS1N-W-ND | 22,68000 Kč | Parametric Equivalent |
| UJ2-BH-2-TH | Same Sky (Formerly CUI Devices) | 23 | 102-5884-ND | 13,86000 Kč | Parametric Equivalent |
| UJ2-BH-4-TH | Same Sky (Formerly CUI Devices) | 1 274 | 102-5885-ND | 19,11000 Kč | Parametric Equivalent |
| UJ2-BH-BL1-TH | Same Sky (Formerly CUI Devices) | 6 189 | 102-5886-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 25 | 21,90520 Kč | 547,63 Kč |
| 50 | 20,85940 Kč | 1 042,97 Kč |
| 100 | 19,86200 Kč | 1 986,20 Kč |
| 250 | 18,61768 Kč | 4 654,42 Kč |
| 500 | 17,72820 Kč | 8 864,10 Kč |
| 1 000 | 16,88176 Kč | 16 881,76 Kč |
| 2 500 | 15,82518 Kč | 39 562,95 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |











