



U77A16182001 | |
|---|---|
DigiKey Part Number | 664-U77A16182001-ND |
Manufacturer | |
Manufacturer Product Number | U77A16182001 |
Description | CONN SFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A16182001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 53,69200 Kč | 536,92 Kč |
| 25 | 50,31960 Kč | 1 257,99 Kč |
| 50 | 47,91320 Kč | 2 395,66 Kč |
| 100 | 45,62450 Kč | 4 562,45 Kč |
| 250 | 42,76620 Kč | 10 691,55 Kč |
| 500 | 40,72478 Kč | 20 362,39 Kč |
| 1 000 | 38,78184 Kč | 38 781,84 Kč |
| 2 500 | 36,35568 Kč | 90 889,20 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |













