



RJSSE508001T | |
|---|---|
DigiKey Part Number | 664-RJSSE508001TTR-ND - Tape & Reel (TR) 664-RJSSE508001TCT-ND - Cut Tape (CT) 664-RJSSE508001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJSSE508001T |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJSSE508001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,49000 Kč | 47,49 Kč |
| 10 | 40,41000 Kč | 404,10 Kč |
| 25 | 37,88560 Kč | 947,14 Kč |
| 50 | 36,07340 Kč | 1 803,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,34870 Kč | 3 434,87 Kč |
| 200 | 32,70830 Kč | 6 541,66 Kč |
| 300 | 31,78520 Kč | 9 535,56 Kč |
| 500 | 30,66010 Kč | 15 330,05 Kč |
| 700 | 29,94074 Kč | 20 958,52 Kč |
| 1 000 | 29,19679 Kč | 29 196,79 Kč |
| 2 500 | 27,36995 Kč | 68 424,88 Kč |
| 5 000 | 26,06491 Kč | 130 324,55 Kč |
| Unit Price without VAT: | 47,49000 Kč |
|---|---|
| Unit Price with VAT: | 57,46290 Kč |




