Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG1V8008151ER | |
|---|---|
DigiKey Part Number | 664-RJMG1V8008151ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG1V8008151ER |
Description | RJMAG 1X1 V/T DIP TYPE, 10/100 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG1V8008151ER Models |
Category | Height Above Board 0.535" (13.59mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J0C-0003NLT | Pulse Electronics | 327 | 553-1744-1-ND | 169,87000 Kč | Parametric Equivalent |
| J0C-0005NL | Pulse Electronics | 122 | 553-3256-ND | 172,81000 Kč | Parametric Equivalent |
| J0C-0005NLT | Pulse Electronics | 529 | 553-2067-1-ND | 160,84000 Kč | Parametric Equivalent |
| JX0C-0005NL | Pulse Electronics | 0 | 553-3223-ND | 109,75813 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 59,00517 Kč | 330 428,95 Kč |
| Unit Price without VAT: | 59,00517 Kč |
|---|---|
| Unit Price with VAT: | 71,39626 Kč |




