
J0C-0003NLT | |
|---|---|
DigiKey Part Number | 553-1744-2-ND - Tape & Reel (TR) 553-1744-1-ND - Cut Tape (CT) 553-1744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J0C-0003NLT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,83000 Kč | 164,83 Kč |
| 10 | 140,16200 Kč | 1 401,62 Kč |
| 25 | 131,37200 Kč | 3 284,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 120,01289 Kč | 10 801,16 Kč |
| 180 | 114,28511 Kč | 20 571,32 Kč |
| 270 | 111,06385 Kč | 29 987,24 Kč |
| 450 | 107,13507 Kč | 48 210,78 Kč |
| 630 | 104,62337 Kč | 65 912,72 Kč |
| 900 | 102,02648 Kč | 91 823,83 Kč |
| Unit Price without VAT: | 164,83000 Kč |
|---|---|
| Unit Price with VAT: | 199,44430 Kč |

