
J0C-0005NL | |
|---|---|
DigiKey Part Number | 553-3256-ND |
Manufacturer | |
Manufacturer Product Number | J0C-0005NL |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J0C-0005NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 156,20400 Kč | 1 562,04 Kč |
| 25 | 147,56560 Kč | 3 689,14 Kč |
| 40 | 143,96750 Kč | 5 758,70 Kč |
| 80 | 136,77050 Kč | 10 941,64 Kč |
| 240 | 122,37283 Kč | 29 369,48 Kč |
| 480 | 115,17446 Kč | 55 283,74 Kč |
| 960 | 100,77772 Kč | 96 746,61 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |

