



RJE741881410A | |
|---|---|
DigiKey Part Number | RJE741881410A-ND |
Manufacturer | |
Manufacturer Product Number | RJE741881410A |
Description | CONN MOD JACK 8P8C VERT SHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE741881410A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,62000 Kč | 68,62 Kč |
| 10 | 58,39300 Kč | 583,93 Kč |
| 25 | 54,72160 Kč | 1 368,04 Kč |
| 80 | 50,40950 Kč | 4 032,76 Kč |
| 160 | 48,00056 Kč | 7 680,09 Kč |
| 320 | 45,71006 Kč | 14 627,22 Kč |
| 560 | 43,94038 Kč | 24 606,61 Kč |
| 1 040 | 42,06316 Kč | 43 745,69 Kč |
| 2 560 | 39,47525 Kč | 101 056,64 Kč |
| Unit Price without VAT: | 68,62000 Kč |
|---|---|
| Unit Price with VAT: | 83,03020 Kč |






