
RJE3A1886411 | |
|---|---|
DigiKey Part Number | 664-RJE3A1886411TR-ND - Tape & Reel (TR) 664-RJE3A1886411CT-ND - Cut Tape (CT) 664-RJE3A1886411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1886411 |
Description | 8P8C, RA, CAT5E, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1886411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,46000 Kč | 89,46 Kč |
| 10 | 75,92700 Kč | 759,27 Kč |
| 25 | 71,16600 Kč | 1 779,15 Kč |
| 50 | 67,76420 Kč | 3 388,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 63,01471 Kč | 8 822,06 Kč |
| 280 | 60,00679 Kč | 16 801,90 Kč |
| 420 | 58,31452 Kč | 24 492,10 Kč |
| 700 | 56,25101 Kč | 39 375,71 Kč |
| 980 | 54,93255 Kč | 53 833,90 Kč |
| 1 400 | 53,56819 Kč | 74 995,47 Kč |
| 3 500 | 50,21856 Kč | 175 764,96 Kč |
| Unit Price without VAT: | 89,46000 Kč |
|---|---|
| Unit Price with VAT: | 108,24660 Kč |











