



RJE392886410 | |
|---|---|
DigiKey Part Number | RJE392886410-ND |
Manufacturer | |
Manufacturer Product Number | RJE392886410 |
Description | RA, 8P8C, TWO PORT, WITH SHIELD, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE392886410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,46000 Kč | 81,46 Kč |
| 10 | 69,27600 Kč | 692,76 Kč |
| 25 | 64,92680 Kč | 1 623,17 Kč |
| 50 | 61,82800 Kč | 3 091,40 Kč |
| 100 | 58,87260 Kč | 5 887,26 Kč |
| 250 | 55,18636 Kč | 13 796,59 Kč |
| 700 | 51,32050 Kč | 35 924,35 Kč |
| 1 400 | 48,87299 Kč | 68 422,19 Kč |
| 2 800 | 46,54275 Kč | 130 319,70 Kč |
| Unit Price without VAT: | 81,46000 Kč |
|---|---|
| Unit Price with VAT: | 98,56660 Kč |









