



RJE231880413T | |
|---|---|
DigiKey Part Number | 664-RJE231880413TTR-ND - Tape & Reel (TR) 664-RJE231880413TCT-ND - Cut Tape (CT) 664-RJE231880413TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE231880413T |
Description | 8P8C, VERTICAL, SMT, NO SHIELD, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE231880413T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,83000 Kč | 31,83 Kč |
| 10 | 27,02700 Kč | 270,27 Kč |
| 25 | 25,34160 Kč | 633,54 Kč |
| 50 | 24,12660 Kč | 1 206,33 Kč |
| 100 | 22,97400 Kč | 2 297,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 21,87545 Kč | 4 375,09 Kč |
| 400 | 20,83098 Kč | 8 332,39 Kč |
| 600 | 20,24320 Kč | 12 145,92 Kč |
| 1 000 | 19,52643 Kč | 19 526,43 Kč |
| 1 400 | 19,06840 Kč | 26 695,76 Kč |
| 2 000 | 18,59464 Kč | 37 189,28 Kč |
| 5 000 | 17,43135 Kč | 87 156,75 Kč |
| 10 000 | 16,60025 Kč | 166 002,50 Kč |
| Unit Price without VAT: | 31,83000 Kč |
|---|---|
| Unit Price with VAT: | 38,51430 Kč |










