
SWR25X-NRTC-S05-ST-BA | |
|---|---|
DigiKey Part Number | S9413-ND |
Manufacturer | |
Manufacturer Product Number | SWR25X-NRTC-S05-ST-BA |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | SWR25X-NRTC-S05-ST-BA Models |
Category | Contact Length - Mating 0.299" (7.60mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Overall Contact Length 0.559" (14.20mm) |
Packaging Bulk | Insulation Height 0.449" (11.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,83680 Kč | 283,68 Kč |
| 500 | 2,53152 Kč | 1 265,76 Kč |
| 2 000 | 2,29519 Kč | 4 590,38 Kč |
| 6 000 | 2,12388 Kč | 12 743,28 Kč |
| 10 000 | 2,04867 Kč | 20 486,70 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











