
GRF1-J-P-08-E-ST-TH1-E | |
|---|---|
DigiKey Part Number | SAM8074-ND |
Manufacturer | |
Manufacturer Product Number | GRF1-J-P-08-E-ST-TH1-E |
Description | CONN MMCXV JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GRF1-J-P-08-E-ST-TH1-E Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 8 |
Series | Housing Color Gold |
Packaging Tube | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,54000 Kč | 427,54 Kč |
| 10 | 395,90000 Kč | 3 959,00 Kč |
| 25 | 364,22040 Kč | 9 105,51 Kč |
| 50 | 316,69080 Kč | 15 834,54 Kč |
| 100 | 286,63800 Kč | 28 663,80 Kč |
| 250 | 276,48220 Kč | 69 120,55 Kč |
| 500 | 256,60732 Kč | 128 303,66 Kč |
| Unit Price without VAT: | 427,54000 Kč |
|---|---|
| Unit Price with VAT: | 517,32340 Kč |












