Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y26915152401

DigiKey Part Number
664-RJE1Y26915152401-ND
Manufacturer
Manufacturer Product Number
RJE1Y26915152401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bag
Length
3.00' (914.4mm)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Blue
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N6LPATCH3BLStarTech.com165214-N6LPATCH3BL-ND105,41000 KčParametric Equivalent
NPC-6-003-BUAdam Tech3 1232057-NPC-6-003-BU-ND78,74000 KčParametric Equivalent
UTP28SP3BUPanduit Corp97298-12893-ND379,85000 KčParametric Equivalent
UTPSP3BUYPanduit Corp50298-12974-ND386,78000 KčParametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1062,53200 Kč625,32 Kč
2558,60120 Kč1 465,03 Kč
5055,80420 Kč2 790,21 Kč
13052,16223 Kč6 781,09 Kč
26049,67158 Kč12 914,61 Kč
52047,30083 Kč24 596,43 Kč
1 04045,04435 Kč46 846,12 Kč
2 60042,22665 Kč109 789,29 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč