
NPC-6-003-BU | |
|---|---|
DigiKey Part Number | 2057-NPC-6-003-BU-ND |
Manufacturer | |
Manufacturer Product Number | NPC-6-003-BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Adam Tech | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,21000 Kč | 78,21 Kč |
| 10 | 66,44600 Kč | 664,46 Kč |
| 25 | 62,28280 Kč | 1 557,07 Kč |
| 50 | 59,30880 Kč | 2 965,44 Kč |
| 100 | 56,47460 Kč | 5 647,46 Kč |
| 250 | 52,93792 Kč | 13 234,48 Kč |
| 500 | 50,41150 Kč | 25 205,75 Kč |
| 1 000 | 48,00665 Kč | 48 006,65 Kč |
| 2 500 | 45,00383 Kč | 112 509,57 Kč |
| Unit Price without VAT: | 78,21000 Kč |
|---|---|
| Unit Price with VAT: | 94,63410 Kč |



