
RJE1Y22610C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y22610C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y22610C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y22610C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (610.0mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C601100002 | Belden Inc. | 35 | BEL26717-ND | 307,20000 Kč | Parametric Equivalent |
| C6PATCH2BK | StarTech.com | 25 | 5214-C6PATCH2BK-ND | 102,68000 Kč | Parametric Equivalent |
| MP-64RJ45UNNK-002 | Amphenol Cables on Demand | 158 | MP-64RJ45UNNK-002-ND | 92,81000 Kč | Parametric Equivalent |
| N200-002-BK | Eaton Tripp Lite | 77 | TL1465-ND | 91,97000 Kč | Parametric Equivalent |
| N201-002-BK | Eaton Tripp Lite | 996 | TL914-ND | 94,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 91,59300 Kč | 915,93 Kč |
| 25 | 85,84840 Kč | 2 146,21 Kč |
| 50 | 81,74940 Kč | 4 087,47 Kč |
| 180 | 74,68289 Kč | 13 442,92 Kč |
| 360 | 71,11964 Kč | 25 603,07 Kč |
| 540 | 69,11454 Kč | 37 321,85 Kč |
| 1 080 | 65,81843 Kč | 71 083,90 Kč |
| 2 520 | 62,00310 Kč | 156 247,81 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |

